TRU COMPONENTS 1585420 Metal film resistor 15 Ω Axial lead 1 W 5%

MPN
1585420
EAN-13
2050004944099
Order Code
18-0729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,198 in stock

TRU COMPONENTS 1585420 is a metal film resistor characterised by its 15 ohm resistance, a power rating of 1 watt, and a tolerance of 5%. This component, identified as TC-MOR01SJ0150A10203, features an axial lead configuration, which facilitates easy integration into through-hole electronic designs. Metal film resistors such as this one are prized for their excellent precision, stability, and low noise performance, making them ideal for applications requiring consistent and reliable resistance values. Commonly employed in audio equipment, measurement devices, and precision circuits, the TRU COMPONENTS metal film resistor ensures robust electrical performance even in demanding environments. Its design adheres to industry standards, ensuring compatibility and reliability across various engineering projects.
Type Metal film resistor
Resistance 15Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot