TRU COMPONENTS 1585415 TC-MOR01SJ047JA10203 Resistor 4.7 Ω 1 W 5% Axial Lead

MPN
1585415
EAN-13
2050004944044
Order Code
18-0727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0231
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,158 in stock

TRU COMPONENTS' TC-MOR01SJ047JA10203 is a high-precision metal film resistor characterised by a resistance of 4.7 ohms, a power rating of 1 watt, and a tolerance of 5%. Designed with an axial lead configuration, this resistor is suitable for use in a range of electrical and electronic circuits where stable and reliable performance is crucial. The metal film construction ensures a low noise level and enhanced stability over time, making it ideal for applications such as audio amplifiers, voltage regulation circuits, and precision instrumentation. Its robust design allows it to perform effectively in both consumer electronics and industrial equipment.
Type Metal film resistor
Resistance 4.7Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot