TRU COMPONENTS 1585414 Metal film resistor 3.3 Ω 1 W 5% axial lead

MPN
1585414
EAN-13
2050004944037
Order Code
18-0726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,360 in stock

TRU COMPONENTS 1585414 is a metal film resistor designed with precision for applications requiring stable performance. It features a resistance of 3.3 ohms and is rated for a power handling capacity of 1 watt, with a tolerance of 5%. This component uses an axial lead configuration, facilitating its integration into various electronic circuits. As part number TC-MOR01SJ033JA10203, this resistor is particularly suited for applications involving signal processing, precise voltage division, or when consistent power dissipation is essential. Respected for its reliability in maintaining electrical characteristics under different environmental conditions, it is a preferred choice for engineers seeking durability and stability in electronic designs.
Type Metal film resistor
Resistance 3.3Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot