TRU COMPONENTS 1585413 Metal film resistor 2.7 Ω Axial lead 1 W 5%

MPN
1585413
EAN-13
2050004944020
Order Code
18-0724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,228 in stock

TRU COMPONENTS 1585413 is a metal film resistor, designed with a resistance value of 2.7 ohms and an axial lead configuration, capable of handling power dissipation up to 1 watt with a tolerance level of 5 per cent. This component, identified by the alternate description TC-MOR01SJ027JA10203, is built to provide reliable impedance in various electronic circuits, ensuring consistent performance in both consumer electronics and industrial applications. The construction of metal film resistors like 1585413 offers stability, low noise, and precision, making them suitable for tasks requiring dependable electrical resistance, such as signal processing and circuit protection.
Type Metal film resistor
Resistance 2.7Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot