TRU COMPONENTS 1585412 Metal film resistor 2.4 Ω Axial lead 1 W 5%

MPN
1585412
EAN-13
2050004944013
Order Code
18-0723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,353 in stock

TRU COMPONENTS 1585412 is a metal film resistor identified as TC-MOR01SJ024JA10203, featuring a resistance value of 2.4 ohms with a 5 percent tolerance. Designed for precision and stability, this component supports a power rating of 1 watt and features axial leads for easy integration into circuit boards. Its metal film construction ensures high accuracy and temperature stability, making it suitable for applications requiring reliable and consistent performance, such as precision instrumentation and audio equipment. The resistor's robust design supports its use in both commercial and industrial electrical systems, where dependable impedance is crucial for maintaining functional integrity across various environmental conditions. With its specific attributes, this resistor meets the technical demands placed by engineers in the effective design of electrical circuits.
Type Metal film resistor
Resistance 2.4Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot