TRU COMPONENTS 1585406 Cermet resistor set SMD 0603 0.1 W 1% 12100 pcs

TRU COMPONENTS 1585406 Cermet resistor set SMD 0603 0.1 W 1% 12100 pcs

MPN
1585406
EAN-13
4016139314464
Order Code
18-0716
Country of Origin
China

Discontinued


TruComponents 1585406 is a robust cermet resistor set, designated as an SMD 0603 type, with each resistor rated at 0.1 watt and offering a precision tolerance of 1%. This comprehensive kit contains 12,100 individual resistors, making it ideal for large-scale prototyping, development, or repair projects requiring precise resistance values and stability. Designed for surface mount applications, these resistors are well-suited for use in compact electronic circuits, including telecommunications equipment, consumer electronics, and automotive systems where space efficiency and reliable performance are paramount.
Type SMD
Power Rating 0.1W
Content 12100
Product Type Cermet resistor (set)
Tolerance ± 1%

Trustpilot