TRU COMPONENTS 1585399 Cermet Resistor 300KΩ SMD 1206 0.25W 1% Tape Cut

MPN
1585399
EAN-13
2050004943917
Order Code
18-0708
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
1400+ £0.0030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 324 in stock

TruComponents 1585399 is a precision cermet resistor designed for surface mounting in high-density circuits. This component has a resistance value of 300 kO and conforms to the 1206 (3216 metric) size standard for surface-mount devices, with a power rating of 0.25 watts and a tolerance of 1%. Its construction utilises cermet materials, offering strong thermal stability and a reliable long-term performance in applications where precision resistors are essential. Commonly used in telecommunications equipment, instrumentation, and medical devices, this resistor supports engineers in maintaining circuit integrity in environments requiring high accuracy and endurance. Supplied in tape cut format, the resistor is optimised for streamlined placement in automated manufacturing processes.
Type SMD
Resistance 300kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot