TRU COMPONENTS 1585388 Cermet Resistor 10KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585388
EAN-13
2050004943801
Order Code
18-0696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
950+ £0.0043
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26,220 in stock

TruComponents 1585388 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance value of 10 kO. This resistor is packaged in a 1206 size SMD format and is capable of handling a power rating of 0.25 watts, with a tolerance of 1%. The product is well-suited for applications requiring stability and reliability in electronic circuits, such as in precision amplifiers, signal processing equipment, and complex circuitry where space conservation and performance consistency are critical. Its construction ensures excellent performance in both high-frequency and analogue applications, making it a versatile component for professional engineers seeking dependable quality in surface-mount technology. As this resistor is supplied in tape cut form, it facilitates convenient integration into automated placement equipment and supports efficient assembly processes.
Type SMD
Resistance 10kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot