TRU COMPONENTS 1585381 Cermet Resistor 4.3KΩ SMD 1206 0.25 W 1% Tape Cut

TRU COMPONENTS 1585381 Cermet Resistor 4.3KΩ SMD 1206 0.25 W 1% Tape Cut

MPN
1585381
EAN-13
2050004943733
Order Code
18-0691

Discontinued


TruComponents presents the 1585381, a cermet resistor with the manufacturer's part number TC-1206S4F4301T5E203, designed for precision applications in electronic circuits. This component offers a resistance of 4.3 kO with tolerance held at an accuracy of 1%, ensuring reliable performance. Engineered in a 1206 Surface-Mount Device (SMD) package, it accommodates a power rating of 0.25 watts, making it suitable for use in compact electronics where space and efficient thermal management are crucial. The resistor is often employed in applications such as voltage dividers, signal processing circuits, and precision filtering where consistent resistance is critical. The tape cut format facilitates easy handling and installation in automated assembly processes.
Type SMD
Resistance 4.3kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Trustpilot