TRU COMPONENTS 1585377 Cermet Resistor 2KΩ SMD 1206 0.25 W 1% 1Pc Tape Cut

MPN
1585377
EAN-13
2050004943696
Order Code
18-0688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
950+ £0.0042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,654 in stock

TruComponents 1585377 is a high-precision, cermet resistor specifically designed in the compact 1206 Surface Mount Device (SMD) form factor. This resistor offers a resistance of 2 kO with a power rating of 0.25 watts, ensuring reliable performance in a wide range of electronic applications. With a tolerance of 1%, it provides accurate resistance values, making it suitable for precision circuitry where stability and accuracy are critical, such as in signal processing and telecommunications. The resistor is supplied in a tape-cut format, allowing for convenient use in small-scale or prototyping projects where space and precision are of utmost importance. Designed for resilience and uniformity, this component is an excellent choice for any application requiring consistent electrical performance.
Type SMD
Resistance 2kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot