TRU COMPONENTS 1585371 Cermet Resistor 510Ω SMD 1206 0.25 W 1% 100 PPM °C

MPN
1585371
EAN-13
2050004943634
Order Code
18-0678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
900+ £0.0046
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,902 in stock

TruComponents 1585371 cermet resistor is a precision electronic component designed for surface-mounted applications with a nominal resistance of 510 ohms. This resistor is packaged in the standard SMD 1206 size and is capable of dissipating up to 0.25 watts of power. With a tolerance of 1% and a temperature coefficient of resistance of 100 ppm/°C, the 1585371 resistor provides reliable performance in temperature-sensitive circuits. Typical applications include its use in precision analogue circuits, electronic filtering, and signal processing tasks. This cermet resistor is supplied in tape cut format, facilitating its integration into automated assembly processes.
Type SMD
Resistance 510Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot