TRU COMPONENTS 1585368 Cermet Resistor 390Ω SMD 1206 0.25 W 1% 100 PPM °C

TRU COMPONENTS 1585368 Cermet Resistor 390Ω SMD 1206 0.25 W 1% 100 PPM °C

MPN
1585368
EAN-13
2050004943603
Order Code
17-9999
View Full Product Range (98)

Discontinued


TruComponents 1585368 is a precision cermet resistor designed for applications requiring high stability and accuracy. This component, also identified as the TC-1206S4F3900T5E203, features a resistance of 390 ohms and is housed in a 1206 surface-mount package, making it well-suited for compact electronic circuits. With a power rating of 0.25 watts, a tolerance of 1%, and a temperature coefficient of 100 ppm/°C, this resistor ensures reliable performance under varying thermal conditions. It is commonly utilised in precision instrumentation, signal processing circuits, and other demanding environments where resistor stability is paramount.
Type SMD
Resistance 390Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot