TRU COMPONENTS 1585366 Cermet Resistor 270Ω SMD 1206 0.25 W 1% 100 PPM °C

TRU COMPONENTS 1585366 Cermet Resistor 270Ω SMD 1206 0.25 W 1% 100 PPM °C

MPN
1585366
EAN-13
2050004943580
Order Code
17-9997
Country of Origin
China

Discontinued


TruComponents 1585366 is a precision cermet resistor featuring a resistance value of 270 ohms, packaged in a 1206 surface-mount device (SMD) format. This component is designed for high reliability with a power rating of 0.25 watts and a tolerance of 1%, ensuring accurate performance under varied electrical conditions. The resistor's temperature coefficient of 100 ppm/°C indicates its stability over a wide range of temperatures, making it well-suited for applications where thermal stability is crucial. Commonly utilised in precision circuitry, this resistor is ideal for applications in industrial control systems, instrumentation, and telecommunications devices where precise resistance values are essential. The tape cut packaging allows for ease of handling and integration into automated assembly processes.
Type SMD
Resistance 270Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (3)


Trustpilot