TRU COMPONENTS 1585363 Cermet Resistor 200Ω SMD 1206 0.25W 1% 100PPM °C

TRU COMPONENTS 1585363 Cermet Resistor 200Ω SMD 1206 0.25W 1% 100PPM °C

MPN
1585363
EAN-13
2050004943559
Order Code
17-9994
View Full Product Range (98)

Discontinued


TruComponents 1585363 is a precision cermet resistor designed for surface-mount applications, specified with a resistance of 200 ohms in a 1206 package size. This discrete component features a power rating of 0.25 watts and offers a high level of accuracy with a tolerance of 1%, making it ideal for precise electronic circuits where stability and reliability are paramount. Furthermore, the resistor boasts a temperature coefficient of 100 ppm/°C, ensuring consistent performance across a broad temperature range. Engineers commonly utilise this type of resistor in diverse applications, including signal processing, electronic instrumentation, and communication systems, where space and performance are critical. The resistor is supplied in tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 200Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot