TRU COMPONENTS 1585359 Cermet Resistor 68Ω SMD 1206 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1585359 Cermet Resistor 68Ω SMD 1206 0.25 W 1% 200 PPM °C

MPN
1585359
EAN-13
2050004943511
Order Code
17-9993

Discontinued


TruComponents 1585359 cermet resistor is an SMD component with precise specifications, designed for surface mounting. It features a resistance value of 68 O with a power rating of 0.25 W and maintains a tolerance of 1%, making it suitable for applications requiring high performance with minimal deviation. The 1206 size format allows for efficient use of space on densely populated printed circuit boards. This resistor exhibits a temperature coefficient of 200 ppm/°C, ensuring consistent performance in varying thermal conditions. Engineers often utilise this type of resistor in precision circuits, analogue signal processing, and other electronic devices where reliability and stability are critical.
Type SMD
Resistance 68Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot