TRU COMPONENTS 1585358 Cermet Resistor 62Ω 1206 SMD 0.25 W 1% Tape Cut

TRU COMPONENTS 1585358 Cermet Resistor 62Ω 1206 SMD 0.25 W 1% Tape Cut

MPN
1585358
EAN-13
2050004943504
Order Code
17-9992

Discontinued


TruComponents 1585358 is a cermet resistor providing a resistance of 62 ohms with a tolerance of 1%, packaged in the 1206 surface-mount device (SMD) format. This resistor, also known as TruComponents 1585358 TC-1206S4F620JT5E203, is designed to handle a power rating of 0.25 watts and exhibits a temperature coefficient of 200 parts per million per degree Celsius, ensuring reliability and stability under varying thermal conditions. It is suitable for a range of engineering applications, including precision electronics, telecommunications, and signal processing circuits, where consistent performance is essential. The component's compact size and high precision make it ideal for use in densely populated printed circuit boards (PCBs) where space is a constraint.
Type SMD
Resistance 62Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot