TRU COMPONENTS 1585356 Cermet Resistor 33Ω 1206 SMD 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1585356 Cermet Resistor 33Ω 1206 SMD 0.25 W 1% 200 PPM °C

MPN
1585356
EAN-13
2050004943481
Order Code
17-9990
View Full Product Range (98)

Discontinued


TruComponents 1585356 is a cermet resistor with a resistance value of 33 ohms, designed for surface mounting in a 1206 package. Rated at 0.25 watts with a tolerance of 1%, this resistor offers precision and reliability in electronic circuits. It has a temperature coefficient of 200 ppm/°C, ensuring stability across a range of operating temperatures. This component is ideal for applications requiring space-efficient and reliable performance such as precision measurement instruments, communication equipment, and various consumer electronics. Designed for integration into high-density circuit boards, the TruComponents 1585356 serves to regulate current flow or divide voltages where precise resistance values are crucial.
Type SMD
Resistance 33Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Trustpilot