TRU COMPONENTS 1585355 Cermet Resistor 27Ω SMD 1206 0.25 W 1% 200 PPM °C

TRU COMPONENTS 1585355 Cermet Resistor 27Ω SMD 1206 0.25 W 1% 200 PPM °C

MPN
1585355
EAN-13
2050004943474
Order Code
17-9989
View Full Product Range (98)

Discontinued


TruComponents 1585355 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance of 27 ohms and conforming to the 1206 package size. This component, also known by its alternate description, TC-1206S4F270JT5E203, is engineered for demanding environments, offering a power rating of 0.25 watts and a tolerance of 1%, making it suitable for applications requiring precise and stable resistance values. The resistor exhibits a temperature coefficient of 200 ppm/°C, ensuring reliable performance in thermal cycling conditions. It is commonly utilised in electronic circuit design for applications such as signal processing, power management, and wearable electronics. The cermet material composition provides robustness and longevity, particularly beneficial for circuits with critical performance demands and limited space.
Type SMD
Resistance 27Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.55mm

Alternatives (5)


Trustpilot