TRU COMPONENTS 1585351 Cermet Resistor 0Ω SMD 1206 0.25 W 1% 1Pc Tape Cut

MPN
1585351
EAN-13
2050004943436
Order Code
17-9988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
900+ £0.0047
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25,098 in stock

TruComponents 1585351 is a precision-engineered cermet resistor designed for surface-mount deployment, specifically within the 1206 package size. This 0 ohm resistor is constructed to handle power up to 0.25 watts with a tolerance of 1%. Delivered in tape-cut format, it is especially suited for applications requiring the formation of conductive pathways without introducing additional resistance, making it ideal for jumpers or zero-ohm link applications in electronic circuits. Engineers typically employ this resistor in printed circuit board (PCB) designs requiring precise connectivity, contributing to prototyping, testing, and production phases. By utilising this component, circuits benefit from dependable electrical characteristics and ease of integration.
Type SMD
Resistance 0Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Reviews

Be the first to submit a review

Trustpilot