TRU COMPONENTS 1585348 Cermet Resistor 470KΩ SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1585348 Cermet Resistor 470KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1585348
EAN-13
2050004943405
Order Code
17-9986
Country of Origin
China

Discontinued


TruComponents 1585348 is a cermet resistor designed specifically for surface-mount applications, exemplified by its 0805 package size. It offers a resistance value of 470 kO with a precision tolerance of 1%, providing reliable performance in precise electronic circuits. With a power rating of 0.125 watts, this resistor is suitable for low to medium power applications, and its temperature coefficient of 100 ppm/°C ensures minimal variation in resistance with changing temperatures, thereby maintaining circuit stability. Typically used in signal processing, telecommunications, and instrumentation circuits, the TruComponents 1585348 resistor is an optimal choice for engineers requiring consistent resistance values in compact surface-mounted designs. It is available in a tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 470kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot