TRU COMPONENTS 1585347 Cermet Resistor 330KΩ SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1585347 Cermet Resistor 330KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1585347
EAN-13
2050004943399
Order Code
17-9985
Country of Origin
China

Discontinued


TruComponents 1585347 is a precision-engineered cermet resistor characterised by a resistance value of 330 kO and designed for surface mount applications in an 0805 package. This resistor boasts a power rating of 0.125 watts with a tight tolerance of 1%, ensuring highly reliable performance in electronic circuits. With a temperature coefficient of 100 ppm/°C, it is suitable for applications that require consistent resistance over a range of temperatures. Commonly used in circuits requiring precise resistance control, such as signal processing and filtering, this component is particularly suited for use in compact electronic devices where space is at a premium. The TruComponents 1585347 is supplied in tape cut format, optimising it for automated assembly processes.
Type SMD
Resistance 330kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot