TRU COMPONENTS 1585344 Cermet Resistor 180KΩ SMD 0805 0.125 W 1 % 100 PPM °C

TRU COMPONENTS 1585344 Cermet Resistor 180KΩ SMD 0805 0.125 W 1 % 100 PPM °C

Order Code:

17-9984

Brand: TruComponents MPN: 1585344 EAN-13: 2050004943368

Discontinued


TruComponents 1585344 is a precision cermet resistor designed for surface-mount technology, specifically with an SMD 0805 package size, capable of delivering a power rating of 0.125 watts. This resistor has a defined resistance value of 180 kilohms with a high accuracy tolerance of 1%, ensuring precise performance in electronic circuits. Its temperature coefficient is rated at 100 ppm/°C, making it suitable for applications that demand stability in varying thermal conditions. Typical applications include electronic devices requiring stable and accurate resistor performance, such as in signal processing and communication equipment. The resistor is offered in individually cut tape packaging, facilitating easier integration into existing assembly processes.
Type SMD
Resistance 180kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot