TRU COMPONENTS 1585339 Resistor 75KΩ SMD 0805 0.125 W 1% 200 PPM°C 1Pc Tape

TRU COMPONENTS 1585339 Resistor 75KΩ SMD 0805 0.125 W 1% 200 PPM°C 1Pc Tape

MPN
1585339
EAN-13
2050004943313
Order Code
17-9982

Discontinued


TruComponents 1585339 is a high-precision resistor designed for surface-mount applications, featuring a resistance value of 75 kO with a tolerance of 1%. This component adheres to the 0805 SMD package standard and can handle a power rating of 0.125 W. It is constructed using cermet materials, ensuring stability with a temperature coefficient of 200 ppm/°C. Its precision and reliability make it suitable for applications in electronic circuits where accurate resistance is paramount, such as in signal processing, filtering, and gain setting circuits. The resistor is supplied on tape, facilitating easy handling and automated assembly.
Type SMD
Resistance 75kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot