TRU COMPONENTS 1585337 Cermet Resistor 56KΩ SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1585337 Cermet Resistor 56KΩ SMD 0805 0.125 W 1% 200 PPM °C

MPN
1585337
EAN-13
2050004943290
Order Code
17-9980

Discontinued


TruComponents 1585337 is a Cermet resistor designed in the 0805 Surface-Mounted Device (SMD) package, offering a resistance value of 56 kilo-ohms. This particular resistor can handle a power dissipation of 0.125 watts and maintains a tolerance of 1%, with a temperature coefficient of resistance rated at 200 parts per million per degree Celsius, ensuring reliable performance across varying temperatures. Engineered for precision, these resistors are ideal for use in circuits requiring high stability and accuracy, such as in precision measurement equipment, RF applications, and electronic filtering devices. The resistors are furnished in tape-cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 56kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot