TRU COMPONENTS 1585328 Cermet Resistor 10KΩ SMD 0805 0.125W 1% 400PPM °C

MPN
1585328
EAN-13
2050004943207
Order Code
17-9973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
1450+ £0.0029
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,724 in stock

TruComponents 1585328 is a precision-engineered cermet resistor with a resistance value of 10 kO, designed for surface-mount applications. Manufactured in the 0805 package size, this resistor features a power rating of 0.125 W and offers a tight tolerance of 1%, ensuring reliable performance in critical circuits. The component exhibits a temperature coefficient of 400 ppm/°C, making it suitable for environments where thermal stability is essential. Typical applications include use in industrial electronics, telecommunications, and precision instrumentation, where its consistent performance enhances the reliability of high-frequency and analogue circuits. Supplied in tape cut form, it facilitates efficient assembly in automated production processes.
Type SMD
Resistance 10kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot