TRU COMPONENTS 1585326 Resistor 6.8KΩ SMD 0805 0.125 W 1% 100 PPM °C 1Pc Tap

TRU COMPONENTS 1585326 Resistor 6.8KΩ SMD 0805 0.125 W 1% 100 PPM °C 1Pc Tap

MPN
1585326
EAN-13
2050004943184
Order Code
17-9971

Discontinued


TruComponents 1585326 features a precision SMD resistor with a resistance value of 6.8 kO, housed in the 0805 footprint. This cermet resistor is engineered to deliver reliable performance with a power rating of 0.125 W and a tolerance of 1%, ensuring accurate resistance values under various electrical conditions. The device exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring minimal resistance variation with temperature changes, such as precision circuitry and sensitive electronic devices. The resistor is supplied in a tape-cut format, facilitating ease of assembly and integration into surface-mount technology applications. Ideal for use in automotive electronics, telecommunications, and consumer electronics, it provides dependable functionality and high stability.
Type SMD
Resistance 6.8kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot