TRU COMPONENTS 1585323 Cermet Resistor 5.1KΩ SMD 0805 0.125W 1% 100PPM °C

TRU COMPONENTS 1585323 Cermet Resistor 5.1KΩ SMD 0805 0.125W 1% 100PPM °C

MPN
1585323
EAN-13
2050004943153
Order Code
17-9969
Country of Origin
China

Discontinued


TruComponents 1585323, also referred to as TC-0805S8F5101T5E203, is a cermet resistor designed for surface-mount technology with a resistance value of 5.1 kO, fitting the 0805 package size. This precision component offers a power rating of 0.125 watts and maintains a tolerance of 1%, ensuring consistent performance across a range of temperatures with a temperature coefficient of 100 ppm/°C. Suitable for various electronic applications, this resistor is commonly employed in precision audio equipment, measurement instruments, and other sensitive electronic circuits where stability and reliability under variable temperature conditions are critical. Its small form factor makes it ideal for compact PCBs and densely packed electronic assemblies.
Type SMD
Resistance 5.1kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (3)


Trustpilot