TRU COMPONENTS 1585319 Resistor 1.3KΩ SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1585319 Resistor 1.3KΩ SMD 0805 0.125 W 1% 100 PPM °C

MPN
1585319
EAN-13
2050004943115
Order Code
17-9965

Discontinued


TruComponents 1585319 is a precision Cermet resistor featuring a resistance value of 1.3 kO. This surface-mount device conforms to the 0805 package size, making it suitable for compact electronic circuits. The resistor is rated for a power dissipation of 0.125 W, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, ensuring stability and accuracy within a wide temperature range. Such resistors are commonly utilised in precision electronic applications, including signal processing, instrumentation, and other contexts where high tolerance and reliability are required. Its compatibility with tape cut packaging supports efficient handling and placement in automated assembly processes.
Type SMD
Resistance 1.3kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot