TRU COMPONENTS 1585318 SMD Cermet Resistor 1.2KΩ 0805 0.125 W 1% 100PPM C

TRU COMPONENTS 1585318 SMD Cermet Resistor 1.2KΩ 0805 0.125 W 1% 100PPM C

MPN
1585318
EAN-13
2050004943108
Order Code
17-9964
Country of Origin
China

Discontinued


TruComponents 1585318 is a high-precision cermet resistor designed in an 0805 surface-mount device (SMD) package with a resistance of 1.2 kilo-ohms. This component is rated for a power dissipation of 0.125 watts and maintains a tight tolerance of 1%, making it suitable for applications requiring exact resistance values and high reliability. Additionally, it features a temperature coefficient of 100 ppm/°C, ensuring stable performance across varying temperature conditions. This resistor is well-suited for use in precision circuits, signal processing applications, and any electronic design where space is limited, and high stability is crucial. The product is supplied in a tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 1.2kΩ
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot