TRU COMPONENTS 1585313 Cermet Resistor 430Ω SMD 0805 0.125 W 1% 100 PPM °C

TRU COMPONENTS 1585313 Cermet Resistor 430Ω SMD 0805 0.125 W 1% 100 PPM °C

MPN
1585313
EAN-13
2050004943054
Order Code
17-9960
Country of Origin
China

Discontinued


TruComponents 1585313 is a cermet resistor designed for precision applications, featuring a resistance of 430 O housed in a compact 0805 surface-mounted device (SMD) package. This resistor is capable of handling a power rating of 0.125 watts and provides a high degree of accuracy with a tolerance of 1% and a temperature coefficient of 100 ppm/°C. The resistor's robust performance under various temperatures makes it ideal for use in precision circuits, including analogue signal processing, power management systems, and communication equipment. Each unit is supplied as a single piece customarily available in tape cut format, facilitating easy integration into automated assembly lines. The design and specifications align with modern demands for miniaturisation and reliability in electronic components.
Type SMD
Resistance 430Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot