TRU COMPONENTS 1585312 Cermet Resistor 390Ω 0805 0.125 W 1% 100 PPM °C Tape C

TRU COMPONENTS 1585312 Cermet Resistor 390Ω 0805 0.125 W 1% 100 PPM °C Tape C

MPN
1585312
EAN-13
2050004943047
Order Code
17-9959

Discontinued


TruComponents 1585312, also known as the TC-0805S8F3900T5E203, is a precision cermet resistor specifically designed for surface mount applications. This resistor provides a resistance value of 390 ohms and features an 0805 package size, making it suitable for compact circuit layouts. It is rated at 0.125 watts, with a tight tolerance of 1%, ensuring high accuracy in resistance. Additionally, it has a low temperature coefficient of 100 ppm/°C, making it stable across temperature variations. Commonly used in precision electronic circuits, including signal processing, measurement equipment, and other applications requiring dependable resistance values, this component is supplied in tape cut form, facilitating ease of assembly in both prototype development and high-volume manufacturing.
Type SMD
Resistance 390Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot