TRU COMPONENTS 1585307 Cermet Resistor 120Ω SMD 0805 0.125W 1% 100PPM °C

TRU COMPONENTS 1585307 Cermet Resistor 120Ω SMD 0805 0.125W 1% 100PPM °C

MPN
1585307
EAN-13
2050004942996
Order Code
17-9957
Country of Origin
China

Discontinued


TruComponents 1585307 is a precision-engineered cermet resistor designed for surface-mount applications, featuring a resistance of 120 ohms. Encapsulated in an 0805 SMD package, this resistor possesses a power rating of 0.125 watts and maintains a tolerance of 1 per cent, ensuring reliable performance in circuits requiring tight resistance stability. With a temperature coefficient of 100 ppm/°C, it offers dependable performance over a range of environmental conditions, making it suitable for use in precision electronic equipment where stability is crucial, such as in communication devices and industrial control systems. The component, often supplied in tape cut form for ease of handling in automated assembly processes, is well-suited for applications that demand high precision and reliability.
Type SMD
Resistance 120Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)


Trustpilot