TRU COMPONENTS 1585304 Cermet Resistor 51Ω SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1585304 Cermet Resistor 51Ω SMD 0805 0.125 W 1% 200 PPM °C

MPN
1585304
EAN-13
2050004942965
Order Code
17-9956
Country of Origin
China

Discontinued


TruComponents 1585304, also known as TC-0805S8F510JT5E203, is a precisely engineered cermet resistor designed for surface-mount applications. With a resistance value of 51 ohms, this resistor features a standard 0805 package and is capable of handling up to 0.125 watts of power. It offers a tolerance of 1% and a temperature coefficient of 200 parts per million per degree Celsius, ensuring reliable performance under varying thermal conditions. This component is typically utilised in electronic circuits where space-saving and precision are crucial, such as in signal processing, telecommunications, and consumer electronics projects. Its suitability for automated handling, due to its tape-cut delivery, makes it an efficient choice for high-volume manufacturing environments.
Type SMD
Resistance 51Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (5)


Trustpilot