TRU COMPONENTS 1585300 Cermet Resistor 36Ω SMD 0805 0.125 W 1% 200 PPM °C

TRU COMPONENTS 1585300 Cermet Resistor 36Ω SMD 0805 0.125 W 1% 200 PPM °C

MPN
1585300
EAN-13
2050004942927
Order Code
17-9953
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585300 is a precision cermet resistor featuring a resistance value of 36 ohms, designed for surface mounting in an 0805 package. This resistor supports a power rating of 0.125 watts and offers a tolerance accuracy of 1%, making it suitable for applications requiring high precision and reliability. Its temperature coefficient of resistance is rated at 200 parts per million per degree Celsius, ensuring consistent performance across varying temperatures. Typically utilised in electronic circuits for voltage regulation, signal conditioning, and impedance matching, this resistor is ideal for integration into high-density printed circuit boards due to its compact size and reliable specifications.
Type SMD
Resistance 36Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.25mm

Trustpilot