TRU COMPONENTS 1585297 Cermet Resistor 10Ω SMD 0805 0.125 W 1% 400 PPM °C

MPN
1585297
EAN-13
2050004942897
Order Code
17-9951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1450+ £0.0028
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,117 in stock

TruComponents 1585297 is a precision-engineered cermet resistor designed for surface-mount deployment in electronic circuits, featuring a 10 O resistance with a tolerance of 1%. Housed in a compact 0805 package, this component supports a power rating of 0.125 W and exhibits a temperature coefficient of 400 ppm/°C. These attributes make it suitable for use in high-precision applications such as measurement instrumentation, communication devices, and consumer electronics, where space-efficiency and reliable thermal performance are critical. The tape-cut format further facilitates automated assembly in high-volume production environments, enhancing its utility in various industrial settings.
Type SMD
Resistance 10Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 1%
Width 1.25mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot