TRU COMPONENTS 1585296 Cermet Resistor 0Ω SMD 0805 0.125 W 1% Tape Cut

MPN
1585296
EAN-13
2050004942880
Order Code
17-9950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
1450+ £0.0029
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13,506 in stock

TruComponents 1585296 is a robust cermet resistor designed in an 0805 SMD package, offering a nominal resistance of 0 ohms. This component is engineered to handle a power rating of 0.125 watts with a precision tolerance of 1%. It is ideal for applications that necessitate bridging in circuit designs or for use as a zero-ohm link, thereby facilitating trace routing on printed circuit boards. The resistor's construction and specifications make it well-suited for automated assembly environments where reliability and efficiency are paramount. Delivered in tape-cut form, this component is optimised for integration into high-volume manufacturing processes within the electronics industry.
Type SMD
Resistance 0Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.25 x 0.55 mm
Height 0.55mm
Length 2mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.25mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot