TRU COMPONENTS 1585159 Metal film resistor 6.8 MΩ Axial lead 0207 0.25 W 1%

MPN
1585159
EAN-13
2050004941517
Order Code
17-9948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

TRU COMPONENTS offers the 1585159 metal film resistor, also identified as TC-MF0W4FF6804A10203, characterised by its precision and reliability in electrical circuits. This resistor, with a resistance value of 6.8 MO, is constructed with an axial lead configuration in a 0207 package size and operates at a power rating of 0.25 watts with a tolerance of 1%. The metal film construction provides superior performance, particularly in reducing noise and achieving stable operation under varying conditions, making it ideal for applications that require precise impedance control and high stability, such as signal processing, measurement equipment, and audio circuitry. Additionally, its compact form factor makes it suitable for use in densely populated circuit boards where space is at a premium. This component is engineered to meet the rigorous demands of professional electronics projects by ensuring dependable function across a wide range of electrical and temperature environments.
Type Metal film resistor
Resistance 6.8mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot