TRU COMPONENTS 1585156 Metal film resistor 3.9 MΩ Axial lead 0.25 W 1%

MPN
1585156
EAN-13
2050004941487
Order Code
17-9945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TRU COMPONENTS 1585156 is a precision metal film resistor designed for applications requiring tight tolerances and reliable performance. This component, identified by the part number TC-MF0W4FF3904A10203, features a resistance of 3.9 MO and is housed in an axial leaded 0207 package, providing a power rating of 0.25 watts and a tolerance of 1%. These resistors are well-suited to circuits where precision impedance matching is crucial, such as in audio processing, measurement equipment, and high-fidelity amplifiers. Its metal film construction ensures stability and low noise, making it ideal for use in both analogue and digital electronic applications. The component's enduring reliability makes it a dependable choice for various engineering projects requiring consistent performance over time.
Type Metal film resistor
Resistance 3.9mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot