TRU COMPONENTS 1585150 Metal film resistor 2MΩ Axial lead 0.25W 1% 0207

MPN
1585150
EAN-13
2050004941425
Order Code
17-9941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

TRU COMPONENTS 1585150, also known as TC-MF0W4FF2004A20203, is a high-precision metal film resistor with a resistance of 2 megaohms. Designed in an axial lead configuration, the resistor features a compact 0207 package size and is engineered to deliver reliable performance with a power rating of 0.25 watts and a tolerance of 1%. Utilising metal film technology, this resistor provides excellent stability and noise reduction characteristics, making it ideal for applications that require precise impedance and minimal temperature coefficient variations, such as in audio equipment, precision measurement instruments, and electronic circuit designs. Its robust construction ensures consistent performance in various environments, providing engineers with confidence in its integration into both analogue and digital circuits.
Type Metal film resistor
Resistance 2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot