TRU COMPONENTS 1585149 Metal film resistor 1.8 MΩ Axial lead 0.25 W 1%

MPN
1585149
EAN-13
2050004941418
Order Code
17-9940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

TRU COMPONENTS 1585149 is a precision-engineered metal film resistor featuring an impedance of 1.8 MO. Designed with axial leads, this component is housed in a 0207 package and has a power rating of 0.25 W. Its resistance tolerance is within 1%, ensuring minimal deviation in performance, which is crucial for applications requiring high accuracy. This resistor is commonly utilised in circuits where stability and low noise are paramount, such as audio equipment, measurement instruments, and precision amplifiers. The 1585149 model is identified by the alternate product code TC-MF0W4FF1804A10203, making it an ideal choice for sophisticated electronic designs demanding high reliability and precision.
Type Metal film resistor
Resistance 1.8mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot