TRU COMPONENTS 1585146 Metal film resistor 1.2 MΩ Axial lead 0.25 W 1%

MPN
1585146
EAN-13
2050004941388
Order Code
17-9938
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585146 is a precision metal film resistor with a resistance value of 1.2 MO. This component is manufactured with an axial lead design suitable for through-hole mounting and features a power rating of 0.25 watts, ensuring it can handle moderate electrical loads. It offers a tight tolerance of 1%, providing reliable performance in circuits where precision is critical. The resistor is encapsulated in a 0207 package, making it ideal for use in professional electronics applications such as signal processing, audio equipment, and control systems where stable and predictable electrical resistance is crucial. Its robust design and high impedance make it suitable for a broad range of engineering projects requiring durable and stable components.
Type Metal film resistor
Resistance 1.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot