TRU COMPONENTS 1585141 Metal film resistor 825 kΩ Axial 0.25 W 1%

MPN
1585141
EAN-13
2050004941333
Order Code
17-9935
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585141 represents the TC-MF0W4FF8253A10203, a precision metal film resistor designed with an axial lead configuration. This component offers an electrical resistance of 825 kO, ensuring accurate performance within a tolerance of ±1%, making it suitable for high-precision circuits. Rated at 0.25 watts, this resistor is ideal for applications where stable performance is required, such as in audio equipment, precision measuring devices, and signal processing circuitry. Crafted in the 0207 package size, it provides a reliable impedance control in a compact form factor, ensuring versatility in various electronic designs. Its robust construction delivers dependable operation over extended periods, even in challenging environments.
Type Metal film resistor
Resistance 825kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot