TRU COMPONENTS 1585137 Metal film resistor 560 kΩ Axial lead 0.25 W 1%

MPN
1585137
EAN-13
2050004941296
Order Code
17-9934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,502 in stock

TRU COMPONENTS 1585137 is a precision-engineered metal film resistor known by its part number TC-MF0W4FF5603A20203. This resistor has a resistance value of 560 kO with a tolerance of 1%, making it suitable for applications requiring high accuracy and stability. It features an axial lead configuration and conforms to the 0207 package size, designed to handle a power rating of 0.25 W. Engineers often employ such resistors in circuits where low noise and reliable performance over a range of temperatures are crucial, including applications in audio equipment, precision measurement devices, and signal processing systems. The material and construction provide excellent long-term resistance stability and a low temperature coefficient, ensuring dependable performance in sensitive electronic designs.
Type Metal film resistor
Resistance 560kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot