TRU COMPONENTS 1585133 Metal film resistor 470kΩ Axial lead 0207 0.25W 1%

MPN
1585133
EAN-13
2050004941258
Order Code
17-9932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
350+ £0.0118
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,661 in stock

TRU COMPONENTS 1585133 is a precision metal film resistor with a resistance value of 470 kO and tolerances of 1%, designed for various electrical and electronic applications. This resistor features an axial lead configuration in a compact 0207 package, providing reliable performance with a power rating of 0.25 W. This ensures high stability and low noise, making it an ideal choice for precision circuits requiring consistent impedance. It is commonly used in filtering, biasing, and signal processing applications within communication, instrumentation, and control systems. The TRU COMPONENTS 1585133 offers excellent temperature and load life stability, aligning with rigorous engineering specifications.
Type Metal film resistor
Resistance 470kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot