TRU COMPONENTS 1585131 Metal film resistor 412 kΩ Axial 0.25 W 1%

MPN
1585131
EAN-13
2050004941234
Order Code
17-9930
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585131, also identified by the part number TC-MF0W4FF4123A10203, is a high-precision metal film resistor offering a resistance value of 412 kO. Designed with an axial lead 0207 package, this resistor supports a power rating of 0.25 W and maintains a tight tolerance of 1%, making it ideal for applications requiring reliable performance and precise resistance values. Often utilised in circuit designs where consistent signal integrity and low noise are essential, it is suitable for audio equipment, precision measuring devices, and various analogue applications. The metal film construction provides superior temperature stability and reduced parasitic inductance compared to traditional carbon film resistors, enhancing its performance in demanding electrical environments.
Type Metal film resistor
Resistance 412kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot