TRU COMPONENTS 1585126 Metal film resistor 280 kΩ Axial lead 0.25 W 1%

MPN
1585126
EAN-13
2050004941180
Order Code
17-9929
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585126 is a precision metal film resistor designed to provide highly stable and reliable performance in various electronic circuits. This axial lead resistor has a resistance value of 280 kO and is encapsulated in a compact 0207 package, making it suitable for space-constrained applications. It supports a power rating of 0.25 watts, and its tolerance is maintained at a precise 1%, ensuring minimal deviation from the nominal resistance value. Engineers frequently employ this component in applications requiring accurate resistance with low noise characteristics, such as precision analogue circuits, audio devices, and measurement systems, where consistency and dependable operation are critical.
Type Metal film resistor
Resistance 280kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot