TRU COMPONENTS 1585125 metal film resistor 270kΩ axial 0.25W 1%

MPN
1585125
EAN-13
2050004941173
Order Code
17-9928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0194
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,235 in stock

TRU COMPONENTS 1585125, also known by the manufacturer's part number TC-MF0W4FF2703A20203, is a high-precision metal film resistor designed for a wide range of electrical applications. This resistor features a resistance value of 270 kO and an axial lead configuration, which is typical of Type 0207 standards. It is rated for a power dissipation of 0.25 W and maintains a tight tolerance of 1%, ensuring reliable performance in circuits where precise impedance control is crucial. Given its low thermal coefficient and noise characteristics, this component is ideal for use in precision instrumentation, audio equipment, and control systems, where stability and accuracy are of paramount importance. Its robust construction and consistency make it a dependable choice for engineers seeking to achieve optimal circuit performance.
Type Metal film resistor
Resistance 270kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot