TRU COMPONENTS 1585122 Metal film resistor 187 kΩ Axial lead 0.25 W 1%

MPN
1585122
EAN-13
2050004941142
Order Code
17-9925
View Full Product Range (161)

Discontinued


TRU COMPONENTS, model number 1585122, features a metal film resistor designed for precision applications, boasting a resistance value of 187 kO with a tolerance of 1%. This axial lead component, bearing the alternate description TC-MF0W4FF1873A10203, is constructed with a standard 0207 package size and is capable of handling a power rating of 0.25 W. Utilised widely in electronic circuits for its stability, low noise, and resilience to environmental factors, this resistor is ideal for use in voltage dividers, amplifiers, and signal processing applications. The metal film technology ensures reduced thermal coefficients and improved reliability, making it a preferred choice in both consumer electronics and industrial machinery.
Type Metal film resistor
Resistance 187kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot