TRU COMPONENTS 1585121 metal film resistor 174 kΩ axial lead 0.25 W 1%

MPN
1585121
EAN-13
2050004941135
Order Code
17-9924

Discontinued


TRU COMPONENTS 1585121 is a metal film resistor with a resistance value of 174 kO, designed for precision circuits requiring high stability and low noise. This resistor, model TC-MF0W4FF1743A10203, features an axial lead configuration with dimensions conforming to the 0207 size standard. It is rated for a power dissipation of 0.25 watts and maintains a tolerance of 1%, making it suitable for applications that demand reliable and accurate performance, such as in audio equipment, precision measuring devices, and communication systems. The metal film construction ensures excellent temperature stability and long-term reliability, critical for demanding engineering environments. This component is an ideal choice for circuits where precision and minimised parasitic effects are of paramount importance.
Type Metal film resistor
Resistance 174kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot