TRU COMPONENTS 1585116 Metal film resistor 137 kΩ Axial lead 0207 0.25 W 1%

MPN
1585116
EAN-13
2050004941081
Order Code
17-9922
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 403 in stock

TRU COMPONENTS part number 1585116 is a precision metal film resistor, specifically designated as TC-MF0W4FF1373A10203. This resistor is designed with an axial lead configuration and features a resistance value of 137 kO. It is housed in a 0207 package and is capable of handling a power rating of 0.25 watts with a tolerance of 1 per cent, making it suitable for applications requiring high stability and low noise characteristics. Metal film resistors such as this are commonly utilised in signal processing and precision circuitry, where accuracy and reliability are crucial. Its construction and materials provide enhanced temperature coefficient performance, making it an ideal choice for temperature-sensitive environments in diverse electronic systems.
Type Metal film resistor
Resistance 137kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot